text.skipToContent text.skipToNavigation

Manufacturer Part #

PGB102ST23WR

PGB1 Series 150 V 0.12 pF Bi-Directional SMT PulseGuard® ESD Suppressor - SOT-23

Product Specification Section
Littelfuse PGB102ST23WR - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 150V
Capacitance: 0.12pF
Operating Temp Range: -65°C to +125°C
ESD Voltage-Max: ±15kV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
231
USA:
231
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.92
USD
Quantity
Web Price
1
$0.915
15
$0.81
75
$0.75
300
$0.70
1,500+
$0.64