Manufacturer Part #
PESD5V0S1BA,115
PESD Series 14 V 45 pF Bi-Directional ESD Protection Diode - SOD-323
Product Specification Section
Nexperia PESD5V0S1BA,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD5V0S1BA,115 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 14V |
Breakdown Voltage-Max: | 9.5V |
Capacitance: | 45pF |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The PESD5V0S1BA,115 is a part of PESD5 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOD-323 package.
Low capacitance ElectroStatic Discharge (ESD) protection diodes in ultra small SMD plastic packages designed to protect one signal line from the damage caused by ESD and other transients.
Features:
- Bidirectional ESD protection of one line
- ESD protection > 30 kV
- Max. peak pulse power: PPP = 130 W
- IEC 61000-4-2, level 4 (ESD)
- Low clamping voltage: V(CL)R = 14 V
- IEC 61000-4-5 (surge); IPP = 12 A
- Ultra low leakage current: IRM = 5 nA
- Ultra small SMD plastic packages
Applications:
- Cellular handsets and accessories
- Communication systems
- Portable electronics
- Audio and video equipment
- Computers and peripherals
View the complete PESD5 series of ESD protection diode.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.0545
15
$0.0475
75
$0.0438
300
$0.0408
1,500+
$0.0363
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount