text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0S1BA,115

PESD Series 14 V 45 pF Bi-Directional ESD Protection Diode - SOD-323

Product Specification Section
Nexperia PESD5V0S1BA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 14V
Breakdown Voltage-Max: 9.5V
Capacitance: 45pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The PESD5V0S1BA,115 is a part of PESD5 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOD-323 package.

Low capacitance ElectroStatic Discharge (ESD) protection diodes in ultra small SMD plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Features:

  • Bidirectional ESD protection of one line
  • ESD protection > 30 kV
  • Max. peak pulse power: PPP = 130 W
  • IEC 61000-4-2, level 4 (ESD)
  • Low clamping voltage: V(CL)R = 14 V
  • IEC 61000-4-5 (surge); IPP = 12 A
  • Ultra low leakage current: IRM = 5 nA
  • Ultra small SMD plastic packages

Applications:

  • Cellular handsets and accessories
  • Communication systems
  • Portable electronics
  • Audio and video equipment
  • Computers and peripherals

View the complete PESD5 series of ESD protection diode.

Pricing Section
Global Stock:
243,000
Germany (Online Only):
243,000
288,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.50
USD
Quantity
Web Price
3,000
$0.0415
9,000
$0.04
15,000
$0.0393
60,000
$0.0375
90,000+
$0.0363