Manufacturer Part #
NZL6V8AXV3T1G
Dual Channel 7.9 Vcl Uni-Directional Common Anode ESD Protection Diode - SC-89
Product Specification Section
onsemi NZL6V8AXV3T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NZL6V8AXV3T1G - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 7.9V |
Breakdown Voltage-Min: | 6.46V |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SC-89 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0686
9,000
$0.0668
12,000
$0.0664
30,000
$0.065
45,000+
$0.0636
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-89
Mounting Method:
Surface Mount