text.skipToContent text.skipToNavigation

Manufacturer Part #

NZL6V8AXV3T1G

Dual Channel 7.9 Vcl Uni-Directional Common Anode ESD Protection Diode - SC-89

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NZL6V8AXV3T1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 7.9V
Breakdown Voltage-Min: 6.46V
Operating Temp Range: -55°C to +150°C
Package Style:  SC-89
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,803,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$796.80
USD
Quantity
Unit Price
3,000
$0.0686
9,000
$0.0668
12,000
$0.0664
30,000
$0.065
45,000+
$0.0636
Product Variant Information section