text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP4114HMR6T1G

NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi NUP4114HMR6T1G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 5.5V
Capacitance: 0.6pF
Operating Temp Range: -40°C to +125°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
342,000
USA:
93,000
Germany (Online Only):
249,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$522.00
USD
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
9,000
$0.171
12,000
$0.17
15,000+
$0.167
Product Variant Information section