Manufacturer Part #
NUP3105LT1G
NUP Series 66 V 30 pF Surface Mount Bi-Directional ESD Protection Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2438 |
Product Specification Section
onsemi NUP3105LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUP3105LT1G - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 66V |
Breakdown Voltage-Min: | 35.6V |
Standoff Voltage: | 32V |
Capacitance: | 30pF |
Operating Temp Range: | -55°C to +150°C |
ESD Voltage-Max: | 30kV |
Rated Power: | 350W |
Leakage Current: | 100nA |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
66,000
USA:
66,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
15,000
$0.117
30,000+
$0.115
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.112 / Stock: 15,000 Qty: 3,000+$0.112 Stock: 15,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.12 / Stock: 66,000 Qty: 3,000+$0.12 Stock: 66,000
- Reel Qty: 3,000+ / Unit Price: $0.12 / Stock: 75,000 Qty: 3,000+$0.12 Stock: 75,000
- Reel Qty: 3,000+ / Unit Price: $0.12 / Stock: 132,000 Qty: 3,000+$0.12 Stock: 132,000
- Reel Qty: 6,000+ / Unit Price: $0.12 / Stock: 0 Qty: 3,000+$0.12 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount