text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NUP3105LT1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 66V
Breakdown Voltage-Min: 35.6V
Standoff Voltage: 32V
Capacitance: 30pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 30kV
Rated Power: 350W
Leakage Current: 100nA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$714.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
15,000
$0.117
30,000+
$0.115