Manufacturer Part #
NUP2301MW6T1G
NUP2301MW6T1 Series 70 V 3 pF Surface Mount Low Capacitance Diode Array - SC-88
Product Specification Section
onsemi NUP2301MW6T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUP2301MW6T1G - Technical Attributes
Attributes Table
No of Channels: | 2 |
Clamping Voltage-Max: | 70V |
Breakdown Voltage-Max: | 70V |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
15,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount