text.skipToContent text.skipToNavigation

Manufacturer Part #

MMQA33VT1G

MMQA Series 34.7 V Uni-Directional Quad TVS for ESD Protection - SC-74

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2447
Product Specification Section
onsemi MMQA33VT1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 48.6V
Breakdown Voltage-Max: 34.7V
Operating Temp Range: -55°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.70
USD
Quantity
Unit Price
3,000
$0.0759
6,000
$0.0746
12,000
$0.0734
15,000
$0.073
45,000+
$0.0706