Manufacturer Part #
MMQA33VT1G
MMQA Series 34.7 V Uni-Directional Quad TVS for ESD Protection - SC-74
Product Specification Section
onsemi MMQA33VT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMQA33VT1G - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 48.6V |
Breakdown Voltage-Max: | 34.7V |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0759
6,000
$0.0746
12,000
$0.0734
15,000
$0.073
45,000+
$0.0706
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount