text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDR0524PMUTAG

ESDR0524P Series 15 V 0.5 pF Transient Voltage Suppressor - UDFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2423
Product Specification Section
onsemi ESDR0524PMUTAG - Technical Attributes
Attributes Table
No of Channels: 4
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 5.5V
Capacitance: 0.5pF
Operating Temp Range: -55°C to +125°C
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
15,000
$0.0997
30,000+
$0.097