Manufacturer Part #
ESDR0524PMUTAG
ESDR0524P Series 15 V 0.5 pF Transient Voltage Suppressor - UDFN-10
Product Specification Section
onsemi ESDR0524PMUTAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESDR0524PMUTAG - Technical Attributes
Attributes Table
No of Channels: | 4 |
Clamping Voltage-Max: | 15V |
Breakdown Voltage-Max: | 5.5V |
Capacitance: | 0.5pF |
Operating Temp Range: | -55°C to +125°C |
Package Style: | UDFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.117
15
$0.107
75
$0.102
300
$0.0974
1,500+
$0.0903
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
UDFN-10
Mounting Method:
Surface Mount