text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics ESDCAN24-2BLY - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 40V
Capacitance: 30pF
Operating Temp Range: -40°C to +150°C
Peak Output Current: 5.5A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$727.20
USD
Quantity
Unit Price
3,000
$0.0626
9,000
$0.061
12,000
$0.0606
30,000
$0.0593
45,000+
$0.058