Manufacturer Part #
ESDCAN24-2BLY
ESDCAN24 Series 43 V 30 pF SMT Bi-Directional ESD Protection Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ESDCAN24-2BLY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDCAN24-2BLY - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 40V |
Capacitance: | 30pF |
Operating Temp Range: | -40°C to +150°C |
Peak Output Current: | 5.5A |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0626
9,000
$0.061
12,000
$0.0606
30,000
$0.0593
45,000+
$0.058
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Unit Price: $0.0626 / Stock: 0 Qty: 3,000+$0.0626 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0601 / Stock: 459,000 Qty: 3,000+$0.0601 Stock: 459,000
- ReelSelected Variant Qty: 12,000+ / Unit Price: $0.0626 / Stock: 0 Qty: 3,000+$0.0626 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0626 / Stock: 186,000 Qty: 3,000+$0.0626 Stock: 186,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount