Manufacturer Part #
ESDA5V3SC6
ESDA Series 4 Channel 5.3V 280 pF SMT Uni-Directional Transil™ Array - SOT-23-6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ESDA5V3SC6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA5V3SC6 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 5.9V |
Standoff Voltage: | 3V |
Capacitance: | 280pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | 30kV |
Leakage Current: | 2µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
The ESDA Series of 4 Channel 5.3 V Uni Directional Transil Array SMT - SOT-23-6L. The ESDAxxSC5 and ESDAxxSC6 are monolithic voltage suppressors designed to protect components which are connected to data and transmission lines against ESD. They clamp the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transient.
Features:
- 4 unidirectional Transil Functions
- Low leakage current: IR max. < 20 μA at VRM
- 400 W peak pulse power (8/20 μs)
Benefits:
- High ESD protection level: up to 25 kV
- High integration
- Suitable for high density boards
Applications:
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Other telephone set
- Set top boxes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0687
9,000
$0.0661
15,000
$0.0649
30,000
$0.0633
60,000+
$0.0609
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 21,000+ / Web Price: $0.0687 / Stock: 0 Qty: 3,000+$0.0687 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0608 / Stock: 15,000 Qty: 3,000+$0.0608 Stock: 15,000
- Reel Qty: 3,000+ / Web Price: $0.0608 / Stock: 693,000 Qty: 3,000+$0.0608 Stock: 693,000
- Reel Qty: 3,000+ / Web Price: $0.0608 / Stock: 3,000 Qty: 3,000+$0.0608 Stock: 3,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount