Manufacturer Part #
ESDA5V3L
ESDA Series 2 Channel 5.3 V 220 pF SMT Uni-Directional Transil™ Array - SOT-23
Product Specification Section
STMicroelectronics ESDA5V3L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA5V3L - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 5.9V |
Breakdown Voltage-Min: | 5.3V |
Standoff Voltage: | 3V |
Capacitance: | 220pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | 25kV |
Leakage Current: | 2µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.0412
9,000
$0.0397
30,000
$0.0382
60,000
$0.0373
120,000+
$0.0357
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount