text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9R3.3ST5G

ESD9R3.3S Series 4.8 V 0.5 pF Uni-Directional ESD Protection Diode - SOD-923

Product Specification Section
onsemi ESD9R3.3ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 7.8V
Breakdown Voltage-Max: 4.8V
Capacitance: 0.5pF
Operating Temp Range: 0°C to 50°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,640.00
USD
Quantity
Unit Price
8,000
$0.205
16,000+
$0.20