Manufacturer Part #
ESD9R3.3ST5G
ESD9R3.3S Series 4.8 V 0.5 pF Uni-Directional ESD Protection Diode - SOD-923
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi ESD9R3.3ST5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD9R3.3ST5G - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 7.8V |
Breakdown Voltage-Max: | 4.8V |
Capacitance: | 0.5pF |
Operating Temp Range: | 0°C to 50°C |
Package Style: | SOD-923 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
8,000
$0.205
16,000+
$0.20
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.24 / Stock: 128,000 Qty: 8,000+$0.24 Stock: 128,000
- Reel Qty: 8,000+ / Unit Price: $0.205 / Stock: 0 Qty: 8,000+$0.205 Stock: 0
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.205 / Stock: 0 Qty: 8,000+$0.205 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.205 / Stock: 0 Qty: 8,000+$0.205 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.205 / Stock: 0 Qty: 8,000+$0.205 Stock: 0
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount