
Manufacturer Part #
ESD9B3.3ST5G
ESD9B Series 11.5 V 15 pF SMT Transient Voltage Suppressor - SOD-923
Product Specification Section
onsemi ESD9B3.3ST5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD9B3.3ST5G - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 11.5V |
Breakdown Voltage-Max: | 7V |
Capacitance: | 15pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-923 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
8,000
$0.0214
24,000
$0.0209
40,000
$0.0207
80,000
$0.0204
160,000+
$0.0199
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.0214 / Stock: 320,000 Qty: 8,000+$0.0214 Stock: 320,000
- Reel Qty: 8,000+ / Unit Price: $0.0214 / Stock: 1,456,000 Qty: 8,000+$0.0214 Stock: 1,456,000
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.0214 / Stock: 24,000 Qty: 8,000+$0.0214 Stock: 24,000
- Reel Qty: 8,000+ / Unit Price: $0.0214 / Stock: 304,000 Qty: 8,000+$0.0214 Stock: 304,000
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount