ESD9B3.3ST5G in Reel by onsemi | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9B3.3ST5G

ESD9B Series 11.5 V 15 pF SMT Transient Voltage Suppressor - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
onsemi ESD9B3.3ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 11.5V
Breakdown Voltage-Max: 7V
Capacitance: 15pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.60
USD
Quantity
Unit Price
8,000
$0.0227
24,000
$0.0222
32,000
$0.022
80,000
$0.0216
120,000+
$0.0212
Product Variant Information section