text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD8104MUTAG

ESD8104 Series 3.3 V Uni-Directional ESD Protection Diode - UDFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi ESD8104MUTAG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 11.4V
Breakdown Voltage-Min: 4V
Capacitance: 0.3pF
Operating Temp Range: -55°C to +125°C
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.19
USD
Quantity
Unit Price
1
$0.188
15
$0.176
75
$0.17
300
$0.165
1,500+
$0.156