Manufacturer Part #
ESD8104MUTAG
ESD8104 Series 3.3 V Uni-Directional ESD Protection Diode - UDFN-10
Product Specification Section
onsemi ESD8104MUTAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD8104MUTAG - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 11.4V |
Breakdown Voltage-Min: | 4V |
Capacitance: | 0.3pF |
Operating Temp Range: | -55°C to +125°C |
Leakage Current: | 1µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | UDFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
9,000
$0.16
12,000
$0.159
15,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-10
Mounting Method:
Surface Mount