Manufacturer Part #
ESD8008MUTAG
8 Channel 3.3 Vr 5.5 Vbr 8.1 Vc SMT Zener - UFDFN-14
Product Specification Section
onsemi ESD8008MUTAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD8008MUTAG - Technical Attributes
Attributes Table
No of Channels: | 8 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 5V |
Breakdown Voltage-Max: | 8.5V |
Breakdown Voltage-Min: | 5.5V |
Standoff Voltage: | 3.3V |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | 15kV |
Leakage Current: | 0.5µA |
Peak Output Current: | 5A |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.235
9,000
$0.23
15,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount