text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD8008MUTAG

8 Channel 3.3 Vr 5.5 Vbr 8.1 Vc SMT Zener - UFDFN-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi ESD8008MUTAG - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Uni-Directional
Clamping Voltage-Max: 5V
Breakdown Voltage-Max: 8.5V
Breakdown Voltage-Min: 5.5V
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 0.5µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21