Manufacturer Part #
ESD5Z5.0T1G
ESD5Z Series 6.2 V 80 pF 5 Vrwm TVS and ESD Protection Diodes - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
onsemi ESD5Z5.0T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD5Z5.0T1G - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 11.6V |
| Breakdown Voltage-Max: | 6.2V |
| Capacitance: | 80pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
219,000
USA:
219,000
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0338
9,000
$0.033
15,000
$0.0327
60,000
$0.0317
90,000+
$0.031
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0338 / Stock: 219,000 Qty: 3,000+$0.0338 Stock: 219,000
- Reel Qty: 30,000+ / Unit Price: $0.0338 / Stock: 0 Qty: 3,000+$0.0338 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0338 / Stock: 0 Qty: 3,000+$0.0338 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.032 / Stock: 0 Qty: 30,000+$0.032 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.032 / Stock: 0 Qty: 30,000+$0.032 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0338 / Stock: 0 Qty: 3,000+$0.0338 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount