Manufacturer Part #
ESD5Z5.0T1G
ESD5Z Series 6.2 V 80 pF 5 Vrwm TVS and ESD Protection Diodes - SOD-523
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2443 |
Product Specification Section
onsemi ESD5Z5.0T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD5Z5.0T1G - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 11.6V |
Breakdown Voltage-Max: | 6.2V |
Capacitance: | 80pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
Germany (Online Only):
27,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0219
9,000
$0.0214
30,000
$0.0208
60,000
$0.0205
120,000+
$0.0199
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0283 / Stock: 345,000 Qty: 3,000+$0.0283 Stock: 345,000
- Reel Qty: 30,000+ / Unit Price: $0.0283 / Stock: 0 Qty: 3,000+$0.0283 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0283 / Stock: 366,000 Qty: 3,000+$0.0283 Stock: 366,000
- Reel Qty: 30,000+ / Unit Price: $0.0283 / Stock: 0 Qty: 3,000+$0.0283 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0219 / Stock: 27,000 Qty: 3,000+$0.0219 Stock: 27,000
- Reel Qty: 30,000+ / Unit Price: $0.0283 / Stock: 0 Qty: 3,000+$0.0283 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount