text.skipToContent text.skipToNavigation

Manufacturer Part #

EMIF06-MSD02N16

EMIF06 Series 8 V 20 pF 6-Line IPAD™ EMI Filter and ESD Protection - UQFN-16L

Product Specification Section
STMicroelectronics EMIF06-MSD02N16 - Technical Attributes
Attributes Table
No of Channels: 6
Breakdown Voltage-Max: 8V
Breakdown Voltage-Min: 5V
Capacitance: 20pF
Leakage Current: 200nA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375