Manufacturer Part #
EMIF06-MSD02N16
EMIF06 Series 8 V 20 pF 6-Line IPAD™ EMI Filter and ESD Protection - UQFN-16L
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics EMIF06-MSD02N16 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics EMIF06-MSD02N16 - Technical Attributes
Attributes Table
No of Channels: | 6 |
Breakdown Voltage-Max: | 8V |
Breakdown Voltage-Min: | 5V |
Capacitance: | 20pF |
Leakage Current: | 200nA |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.44
6,000+
$0.43
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.385 / Stock: 6,000 Qty: 3,000+$0.385 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.44 / Stock: 0 Qty: 3,000+$0.44 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.44 / Stock: 0 Qty: 3,000+$0.44 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.44 / Stock: 0 Qty: 3,000+$0.44 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount