Manufacturer Part #
DALC208SC6
DALC208 Series 4 Channel Bi-Directional Diode Array SMT - SOT-23-6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics DALC208SC6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics DALC208SC6 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Bi-Directional |
Standoff Voltage: | 9V |
Capacitance: | 10pF |
Operating Temp Range: | 150°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 1µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
The DALC208SC6 is a Low capacitance diode array, designed to protect components which are connected to data and transmission lines from over voltages caused by electrostatic discharge (ESD) or other transients.
It is a rail-to-rail protection device also suited for overshoot and undershoot suppression on sensitive logic inputs.
Features:
- Protection of 4 lines
- Peak reverse voltage: VRRM = 9 V per diode
- Very low capacitance per diode: C < 5 pF
- Very low leakage current: IR < 1 μA
- High efficiency in ESD suppression
Applications:
- Sensitive logic input protection
- Microprocessor based equipment
- Audio / video inputs
- Portable electronics and Networks
- ISDN equipment and USB interface
View the Available DALC2 series of ESD Protection and Diode Arrays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.089
9,000
$0.0856
12,000
$0.0847
30,000
$0.0819
45,000+
$0.0793
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Web Price: $0.089 / Stock: 0 Qty: 3,000+$0.089 Stock: 0
- ReelSelected Variant Qty: 9,000+ / Web Price: $0.089 / Stock: 0 Qty: 3,000+$0.089 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0878 / Stock: 1,290,000 Qty: 3,000+$0.0878 Stock: 1,290,000
- Reel Qty: 3,000+ / Web Price: $0.089 / Stock: 81,000 Qty: 3,000+$0.089 Stock: 81,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount