DALC208SC6 in Reel by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DALC208SC6

DALC208 Series 4 Channel Bi-Directional Diode Array SMT - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
STMicroelectronics DALC208SC6 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Standoff Voltage: 9V
Capacitance: 10pF
Operating Temp Range: 150°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The DALC208SC6 is a Low capacitance diode array, designed to protect components which are connected to data and transmission lines from over voltages caused by electrostatic discharge (ESD) or other transients.

It is a rail-to-rail protection device also suited for overshoot and undershoot suppression on sensitive logic inputs.

Features:

  • Protection of 4 lines
  • Peak reverse voltage: VRRM = 9 V per diode
  • Very low capacitance per diode: C < 5 pF
  • Very low leakage current: IR < 1 µA
  • High efficiency in ESD suppression

Applications:

  • Sensitive logic input protection
  • Microprocessor based equipment
  • Audio / video inputs
  • Portable electronics and Networks
  • ISDN equipment and USB interface

View the Available DALC2 series of ESD Protection and Diode Arrays 

Read More...
Pricing Section
Global Stock:
21,000
USA:
21,000
96,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.20
USD
Quantity
Unit Price
3,000
$0.0754
9,000
$0.0735
12,000
$0.073
30,000
$0.0714
45,000+
$0.0699
Product Variant Information section