Manufacturer Part #
D1213A-04TS-7
D1213A Series 10 V 0.1 µA 0.85 pF 4 Channel Low Capacitance TVS Diode Array - TSOT-26
Product Specification Section
Diodes Incorporated D1213A-04TS-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D1213A-04TS-7 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 10V |
Breakdown Voltage-Min: | 6V |
Capacitance: | 0.85pF |
Operating Temp Range: | -65°C to +150°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 0.1µA |
Peak Output Current: | 5A |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0593
9,000
$0.0571
15,000
$0.0561
45,000
$0.054
75,000+
$0.0522
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount