text.skipToContent text.skipToNavigation

Manufacturer Part #

D1213A-04TS-7

D1213A Series 10 V 0.1 µA 0.85 pF 4 Channel Low Capacitance TVS Diode Array - TSOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2314
Product Specification Section
Diodes Incorporated D1213A-04TS-7 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Capacitance: 0.85pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.1µA
Peak Output Current: 5A
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
6,000
Germany (Online Only):
15,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.90
USD
Quantity
Web Price
3,000
$0.0593
9,000
$0.0571
15,000
$0.0561
45,000
$0.054
75,000+
$0.0522