text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF12SGR

STEFS Series 12 V 3.6 A Surface Mount Electronic Fuse - DFN-10

Product Specification Section
STMicroelectronics STEF12SGR - Technical Attributes
Attributes Table
Voltage Rating: 18V
Current Rating: 3.6A
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Unit Price
1
$0.535
15
$0.505
75
$0.485
300
$0.47
1,500+
$0.445