text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF12SGR

STEFS Series 12 V 3.6 A Surface Mount Electronic Fuse - DFN-10

Product Specification Section
STMicroelectronics STEF12SGR - Technical Attributes
Attributes Table
Voltage Rating: 18V
Current Rating: 3.6A
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,365.00
USD
Quantity
Unit Price
3,000
$0.455
6,000+
$0.445