text.skipToContent text.skipToNavigation

Manufacturer Part #

37213150001

372 Series Time Lag 250 V 3.15 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

Product Specification Section
Littelfuse 37213150001 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 3.15A
Operating Temp Range: -40°C to +85°C
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
5,000
$0.106
20,000
$0.104
30,000+
$0.102