Manufacturer Part #
37213150001
372 Series Time Lag 250 V 3.15 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: | 2424 |
Product Specification Section
Littelfuse 37213150001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 37213150001 - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Response Characteristic: | Time Lag |
Current Rating: | 3.15A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 8mm x D 8.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
5,000
$0.106
20,000
$0.104
30,000+
$0.102
Product Variant Information section
Available Packaging
- Ammo Pack Qty: 1,000+ / Unit Price: $0.109 / Stock: 0 Qty: 1,000+$0.109 Stock: 0
- Ammo Pack Qty: 1,000+ / Unit Price: $0.109 / Stock: 4,000 Qty: 1,000+$0.109 Stock: 4,000
- Ammo Pack Qty: 1,000+ / Unit Price: $0.109 / Stock: 80,000 Qty: 1,000+$0.109 Stock: 80,000
- Ammo Pack Qty: 1,000+ / Unit Price: $0.25 / Stock: 0 Qty: 1,000+$0.25 Stock: 0
- Ammo PackSelected Variant Qty: 1,000+ / Unit Price: $0.109 / Stock: 21,000 Qty: 1,000+$0.109 Stock: 21,000
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole