text.skipToContent text.skipToNavigation

Manufacturer Part #

37211000001

372 Series Time Lag 250 V 1 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

Product Specification Section
Littelfuse 37211000001 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
200
Total
$750.00
USD
Quantity
Web Price
1
$0.34
4
$0.31
20
$0.285
40
$0.275
100+
$0.25