text.skipToContent text.skipToNavigation

Manufacturer Part #

37211000001

372 Series Time Lag 250 V 1 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

Product Specification Section
Littelfuse 37211000001 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
19,000
Germany (Online Only):
19,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$250.00
USD
Quantity
Web Price
1,000
$0.25
3,000
$0.245
5,000
$0.24
15,000
$0.23
25,000+
$0.225