text.skipToContent text.skipToNavigation

Manufacturer Part #

0505030.MXP

505 Series Fast-Acting 500 V 30 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0505030.MXP - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Fast-Acting
Current Rating: 30A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,420.00
USD
Quantity
Web Price
1,000+
$2.42