Manufacturer Part #
0505030.MXP
505 Series Fast-Acting 500 V 30 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
Product Specification Section
Littelfuse 0505030.MXP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/09/2022 Details and Download
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0505030.MXP - Technical Attributes
Attributes Table
Voltage Rating: | 500V |
Response Characteristic: | Fast-Acting |
Current Rating: | 30A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 31.75mm x D 6.35mm |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
800
Germany (Online Only):
800
Factory Lead Time:
15 Weeks
Quantity
Web Price
100+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Fuse Block / Clip / Holder