Manufacturer Part #
0466.125NR
466 Series Very Fast-Acting 125 V 0.125 A 1206 Surface Mount Thin Film Fuse
Littelfuse 0466.125NR - Product Specification
Shipping Information:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0466.125NR - Technical Attributes
Voltage Rating: | 125kV |
Response Characteristic: | Very Fast Acting |
Current Rating: | 0.125A |
Resistance: | 3.925Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +90°C |
Typical Melting I2t (A2sec): | 6.4E-4A |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The 0466.125NR is a Fast-Acting surface mount fuse (SMF) available in small (1206 size) thin-film device. It is designed for secondary protection circuit in space constrained applications.
Features:
- Compatible with lead-free soldersand higher temperature profiles
- Product is marked on top surface with code to allow amperage rating identification without testing
- Low profile for height sensitive applications
- Flat top surface for pickand- place operations
- Element-covering materialis resistant to industry standard cleaning operations
- Mounting pad and electrical performance are identical to Littelfuse 429 and 433 Series products
- Alloy-based element construction provides superior inrush withstand characteristics (I2t) over ceramic or glass-based 1206 chip fuse products
Applications:
- Cell phones
- Battery packs
- Digital cameras
- DVD players
- Hard disk drives
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount