text.skipToContent text.skipToNavigation

Manufacturer Part #

0452004.MRL

452 Series Slo-Blo 125 V 4 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse

Product Specification Section
Littelfuse 0452004.MRL - Technical Attributes
Attributes Table
Voltage Rating: 125kV
Response Characteristic: Slo-Blo
Current Rating: 4A
Resistance: 0.0186Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 34.4A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
9,000
Germany (Online Only):
105,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.405