Manufacturer Part #
0452004.MRL
452 Series Slo-Blo 125 V 4 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse
Product Specification Section
Littelfuse 0452004.MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0452004.MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125kV |
Response Characteristic: | Slo-Blo |
Current Rating: | 4A |
Resistance: | 0.0186Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 34.4A |
Dimension: | L 6.1mm x W 2.69mm |
Moisture Sensitivity Level: | 1 |
Package Style: | CARTRIDGE |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3
USA:
3
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount