Manufacturer Part #
0451010.MRL
451 Series Very Fast-Acting 125 V 10 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
Product Specification Section
Littelfuse 0451010.MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0451010.MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125kV |
Response Characteristic: | Very Fast Acting |
Current Rating: | 10A |
Resistance: | 0.0056Ω |
Interrupting Rating: | 35A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 26.46A |
Dimension: | L 6.1mm x W 2.69mm |
Moisture Sensitivity Level: | 1 |
Package Style: | CARTRIDGE |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0724
3,000
$0.0705
10,000
$0.0686
20,000
$0.0675
40,000+
$0.0654
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount