Manufacturer Part #
0287020.PXCN
287 Series Fast-Acting 32 V 20 A 19.05 x 12.19 mm ATOF™ Blade Fuse
Product Specification Section
Littelfuse 0287020.PXCN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0287020.PXCN - Technical Attributes
Attributes Table
Voltage Rating: | 32V |
Response Characteristic: | Fast-Acting |
Current Rating: | 20A |
Resistance: | 3.38MΩ |
Interrupting Rating: | 1000A |
Operating Temp Range: | -40°C to +105°C |
Color: | Yellow |
Typical Melting I2t (A2sec): | 520A |
Dimension: | L 19.05mm x W 12.19mm |
Package Style: | BLADE |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,000
$0.134
6,000
$0.134
8,000
$0.134
20,000
$0.134
30,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
BLADE
Mounting Method:
Fuse Block / Clip / Holder