text.skipToContent text.skipToNavigation

Manufacturer Part #

0287020.PXCN

287 Series Fast-Acting 32 V 20 A 19.05 x 12.19 mm ATOF™ Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0287020.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 3.38MΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Yellow
Typical Melting I2t (A2sec): 520A
Dimension: L  19.05mm x W  12.19mm
Package Style:  BLADE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.60
USD
Quantity
Unit Price
1
$0.101
300
$0.0987
1,250
$0.0953
4,000
$0.0927
15,000+
$0.0872