text.skipToContent text.skipToNavigation

Manufacturer Part #

0242.100UR

242 Series Fast-Acting 250 V 0.1 A Ø 3.02 x 8.4 mm Barrier Network Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2437
Product Specification Section
Littelfuse 0242.100UR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.1A
Resistance: 3.6Ω
Interrupting Rating: 4000A
Operating Temp Range: -40°C to +125°C
Color: Blue
Typical Melting I2t (A2sec): 9.77E-4A
Dimension: L  8.4mm x D  3.02mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
1,500
USA:
1,500
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,120.00
USD
Quantity
Unit Price
500
$2.24
1,000
$2.22
1,500+
$2.20