Manufacturer Part #
0242.100UR
242 Series Fast-Acting 250 V 0.1 A Ø 3.02 x 8.4 mm Barrier Network Fuse
Product Specification Section
Littelfuse 0242.100UR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0242.100UR - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Fast-Acting |
Current Rating: | 0.1A |
Resistance: | 3.6Ω |
Interrupting Rating: | 4000A |
Operating Temp Range: | -40°C to +125°C |
Color: | Blue |
Typical Melting I2t (A2sec): | 9.77E-4A |
Dimension: | L 8.4mm x D 3.02mm |
Package Style: | CARTRIDGE |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$2.24
1,000
$2.22
1,500+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
CARTRIDGE