text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT-HLD-001-TR

CR2032 / CR2025 Surface Mount Coin Cell Battery Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity BAT-HLD-001-TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  4.2mm x L  22.9mm x W  15.5mm
Mounting Style: Clip and PC Pin
Termination Style: Vertical / SMT
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,950
Germany (Online Only):
1,950
2,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
650
Multiple Of:
650
Total
$331.50
USD
Quantity
Web Price
650
$0.51
1,300
$0.50
2,600
$0.49
3,250
$0.485
9,750+
$0.465
Product Variant Information section